Print Page
LPQ353-CEF
AC/DC Enclosed Power Supply (PSU), ITE, 4 Outputs, 350 W, 5 VDC, 50 A, 15 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPQ353-CEF
Order Code1171472
Product RangeLPQ350 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPQ353-CEF
Order Code1171472
Product RangeLPQ350 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4Outputs
Output Power Max350W
Output Voltage - Output 15VDC
Output Current - Output 150A
Output Voltage - Output 215VDC
Output Current - Output 212A
Output Voltage - Output 3-15VDC
Output Current - Output 36A
Output Voltage - Output 424V
Current, Output 46A
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeLPQ350 Series
Technical Specifications
Power Supply Applications
ITE
Output Power Max
350W
Output Current - Output 1
50A
Output Current - Output 2
12A
Output Current - Output 3
6A
Current, Output 4
6A
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
4Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Output Voltage - Output 3
-15VDC
Output Voltage - Output 4
24V
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
LPQ350 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.02