Print Page
LPQ152-C
AC/DC Enclosed Power Supply (PSU), ITE, 4 Outputs, 75 W, 5 VDC, 15 A, 12 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPQ152-C
Order Code1171518
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPQ152-C
Order Code1171518
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4Outputs
Output Power Max75W
Output Voltage - Output 15VDC
Output Current - Output 115A
Output Voltage - Output 212VDC
Output Current - Output 26A
Output Voltage - Output 3-12VDC
Output Current - Output 32A
Output Voltage - Output 425V
Input Voltage AC Min85V
Output Current - Output 42.5A
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCTo Be Advised
Product Overview
The LPQ152-C is a 5V ±12V 25V/75W 4-output Power Supply Unit with cover, remote sense on main output. LPQ142-series features low output ripple, single wire current sharing, short-circuit protection on all outputs. Case overload protected at 110 to 145% above peak rating. 5.7 to 6.7VDC on main output overvoltage protection. TTL logic signal goes high 50 to 150ms after 5V output. It goes low at least 3ms before loss of regulation. Requires an external TTL high signal to inhibit outputs. Compensates for 0.5V lead drop min. Will operate without remote sense connected. Reverse connection protected.
- Auto ranging input
- Built-in EMI filter
- Adjustable floating 4th output
- Power fail
- 0.5mA at 50/60Hz, 264VAC input Safety ground leakage current
- 75% Typical at full load efficiency
- 20ms at 175W Load at nominal line hold-up time
- 240mV Maximum ripple
- 0 to 50°C Ambient operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
75W
Output Current - Output 1
15A
Output Current - Output 2
6A
Output Current - Output 3
2A
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
4Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Output Voltage - Output 4
25V
Output Current - Output 4
2.5A
Input Voltage AC Max
264V
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.988831