DA5-050US-B
AC/DC Power Supply, ITE, 1 Output, 5 W, 5 VDC, 1 A
Product Information
Alternatives for DA5-050US-B
1 Product Found
Product Overview
DA5-050 series is a 5W class II, wall mount power supply that provides a 5V USB-A, single output in a compact size at a low cost. It meets new European CoC v5 tier 2 & US DoE level VI energy saving requirements. It is integrated primary side regulation chip topology provides simplified & low-cost design while enabling extremely low standby power and high efficiency. The DA5 can operate at full rated power over a -10 to +40°C temperature range without derating. Operation above +40°C can be achieved with derating. Extra features include overvoltage, overcurrent, short circuit and overtemperature protections. Approved by cUL/UL 60950-1, IEC/EN 60950-1, CCC. Designed to meet NOM-NYCE, SPRING, IRAM, C-Tick, NSW.
- Small size 44mm x 39.5mm x 25mm excluding AC pins
- High average loading efficiency 76%
- USB connector output
- One year warranty
- Input voltage range from 90 to 264VAC, output voltage is 5V, maximum power is 5W
- EN60950-1 safety standard
- Reinforced isolation 3000VACrms
- Black in colour
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
5W
1A
-
-
Fixed
264V
DA5-050 Series
No SVHC (15-Jan-2018)
1 Output
5VDC
-
USB
-
90V
90V AC to 264V AC
US
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate