Print Page
DA5-050EU-B
AC/DC Power Supply, ITE, 1 Output, 5 W, 5 VDC, 1 A
Image is for illustrative purposes only. Please refer to product description.



ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoDA5-050EU-B
Order Code2766707
Product RangeDA5-050 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoDA5-050EU-B
Order Code2766707
Product RangeDA5-050 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min90V
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
Product RangeDA5-050 Series
Plug TypeEU
SVHCTo Be Advised
Alternatives for DA5-050EU-B
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Product Range
DA5-050 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
USB
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Plug Type
EU
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045