Print Page
Product Information
Product Overview
This universal test socket allows often <LineBreak/> devices, such as PROMs and EPROMs, to be inserted and removed many times without the possibility of leg damage. When the integral lever is in the vertical position, the socket holes are open and the IC can be easily inserted. When the lever is moved to the horizontal position the socket clAmps the legs of the device firmly, ‘locking' it into place. The wide socket holes enable ICs with 0.3", 0.4" and 0.6" pitch pins to be used in the same sockets thus allowing the VAst majority of devices to be used.
Technical Specifications
No. of Contacts
24Contacts
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Tin Plated Contacts
Connector Type
DIP Socket
Product Range
X55X
Contact Material
Beryllium Copper
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02