Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
11+ | £18.250 |
Price for:Each
Minimum: 11
Multiple: 11
£200.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 354000 series from Aries are 2.54mm pitch DIP to SOIC adapters. It is a convenient, cost effective means of converting DIP style packaging to SOIC PC board layouts.
- Available with 8, 14, 16, 20, 24, 28 contacts
- Socket body is black, UL94 V-0 glass-filled 4/6 nylon 170°C continuous use temperature
- PCB is.062 thick FR406 OR IS410 per IPC4101A/26 with 1oz copper traces
- Male adapter pin is brass alloy with gold plating
- Female contact pin is brass alloy with gold plating
- 4-fingered collet contact is beryllium copper alloy per UNS C17200 ASTM-B194-01
- Contact current rating is 3A
- Operating temperature is 221°F
- Socket accepts leads.015 to.025inch [.38mm-.64mm] in diameter,.100-.125inch [2.54mm-3.18mm] long
- Suggested PCB solder pad size of 0.028inch (0.71mm) min width
Applications
Industrial
Technical Specifications
No. of Contacts
14Contacts
Pitch Spacing
1.27mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
Adaptor
Product Range
354000
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996