Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
The T010112 is a Tinkerkit green led [5mm] module. Its a low power light source available in many colours. It lights up when powered from an Arduino pin. Arduino provides a maximum of 40mA per pin, this is enough to light up the LED through the digital Write() and analog write() functions. This module is an actuator therefore the connector is an input that need to be connected to one of the output connectors on the TinkerKit shield.
- 5mm green light emitting diode
- The standard TinkerKit 3pin connector
- A green LED that signals that the module is correctly powered
- A tiny yellow LED that shows the current brightness of the blue LED
- A resistor provides the optimal amount of current when connected to an Arduino
Applications
LED Lighting, Automotive, Industrial
Technical Specifications
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05