Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerARDUINO
Manufacturer Part NoT010111
Order Code2075368
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application Type-
Application Sub Type-
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit Contents-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The T010111 is a Tinkerkit blue led [5mm] module. Its a low power light source available in many colours. It lights up when powered from an Arduino pin. Arduino provides a maximum of 40mA per pin, this is enough to light up the LED through the digital Write() and analog write() functions.
- 5mm blue light emitting diode
- The standard TinkerKit 3pin connector
- A green LED that signals that the module is correctly powered
- A tiny yellow LED that shows the current brightness of the blue LED
- A resistor provides the optimal amount of current when connected to an Arduino
Applications
LED Lighting, Automotive, Industrial
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
-
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
-
Core Sub-Architecture
-
Kit Contents
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05