Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Product Overview
The T000190 is a Tinkerkit tilt sensor module that can detect when it is at an angle. This module contains two contacts and a small metal ball. When the sensor is in its upright position, the ball bridges the two contacts, completing the circuit. When the board is tilted, the ball moves, and the circuit opens. When upright, the module outputs 5V and when it is tilted, it outputs 0V. When connected to an input on the Arduino using the Tinkerkit shield, you can expect to read a value of 1023 when in its upright position and 0 when it is titled.
- A tilt sensor
- A signal amplifier
- The standard Tinkerkit 3pin connector
- A green LED that signals that the module is correctly powered
- A yellow LED that lights up when a connection is made (the sensor is upright)
Applications
Test & Measurement, Consumer Electronics, Sensing & Instrumentation, Portable Devices
Technical Specifications
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013426