Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerARDUINO
Manufacturer Part NoT000140
Order Code2075360
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application Type-
Application Sub Type-
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit Contents-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The T000140 TinkerKit rotary potentiometer module is a commonly used variable resistor. Turning the knob, you vary the output voltage between 0V and 5V. This value is sent through the middle pin of the pot. This module outputs 5V when turned in one direction, and 0V when turned in the opposite way. When connected to an input on the Arduino using the TinkerKit Shield, you can expect to read values between 0 and 1023.
- 4k7Ohm linear potentiometer
- signal amplifier
- The standard Tinkerkit 3pin connector
- A green LED that signals that the module is correctly powered
- A yellow LED whose brightness changes according to the position of the potentiometer
Applications
Audio, Motor Drive & Control, Sensing & Instrumentation, Test & Measurement
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
-
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
-
Core Sub-Architecture
-
Kit Contents
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017463