Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerARDUINO
Manufacturer Part NoT000090
Order Code2075359
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application Type-
Application Sub Type-
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit Contents-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The T000090 Tinkerkit is a LDR (or light dependent resistor, or photo resistor) sensor module. This module outputs 5V when the sensor receives no light (the circuit is open) and 0V when exposed to bright light (the circuit is closed). When connected to an input on the Arduino using the Tinkerkit shield, you can expect to read values from 0 to 1023.
- A light dependent resistor
- Signal amplifier
- The standard Tinkerkit 3pin connector
- A green LED that signals that the module is correctly powered
- A yellow LED whose brightness changes according to the amount of lightness
Applications
Lighting, Imaging, Video & Vision, Alternative Energy, Sensing & Instrumentation
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
-
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
-
Core Sub-Architecture
-
Kit Contents
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958