Product Information
Product Overview
The A000082 is a prototyping board for Arduino. The Arduino prototyping shield makes it easy for you to design custom circuits. You can solder parts to the prototyping area to create your project, or use it with a small solder less breadboard (not included) to quickly test circuit ideas without having to solder. It's got extra connections for all of the Arduino I/O pins, and it's got space to mount through-hole and surface mount integrated circuits. It's a convenient way to make your custom circuit and Arduino into a single module. The Proto shield bring the power from the Arduino standard 5V and GND pins to the two power bus rows placed between the through hole package footprint, which can be used for powering the DIP sockets, or for power and ground rows. The ICSP connector available on the shield hove his connections made directly to the SPI pins. The maximum length and width of the Proto shield PCB are 2.7inches and 2.1inches respectively.
- Arduino 1.0 pin out
- Large 0.1 prototyping area
- Reset button
- 14pin SMD footprint (50mils pitch)
- 20pin through hole footprint (100mils pitch)
- SPI header
- Long and easy to solder ground/5V rails
Applications
Embedded Design & Development
Notes
Requires an Arduino board (not included)
Technical Specifications
-
-
-
Unpopulated Board only
No SVHC (17-Dec-2014)
-
-
Arduino Board
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate