Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL104100NAD
Order Code147422
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL104100NAD
Order Code147422
Technical Datasheet
Supply Voltage250V
Mounting Hole Dia6.3mm
Current Rating20mA
Product Range-
Alternatives for L104100NAD
1 Product Found
Product Overview
The L104100NAD is a Neon Indicator with 200mm PVC flexible wire leads and 7.6mm round lens. Miniature panel-mount neon indicator with suitable resistor built into one lead. It has chrome-plated brass bezel.
Applications
Signalling
Technical Specifications
Supply Voltage
250V
Current Rating
20mA
Mounting Hole Dia
6.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004