Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL104100FAA
Order Code147401
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL104100FAA
Order Code147401
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia6.35mm
Current Rating20mA
Supply Voltage14V
Lens Shape-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Lamp Base Type
-
Current Rating
20mA
Lens Shape
-
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
6.35mm
Supply Voltage
14V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004