Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL0569AWNAF
Order Code8264805
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL0569AWNAF
Order Code8264805
Technical Datasheet
Supply Voltage230V
Lamp Base TypeWire Leaded
Illumination ColourAmber
Mounting Hole Dia9mm
Lens ShapeRound with Flat Top
Current Rating20mA
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The L0569AWNAF is a Neon Indicator with 4.8 x 0.8mm QC terminations and 10mm round 3mm deep domed lens.
- Snap-in neon indicator for panels 0.8 to 3.5mm thick
- Integral resistor for direct 220/240VAC operation
- VDE and CSA approved, UL recognised
Applications
Signalling
Technical Specifications
Supply Voltage
230V
Illumination Colour
Amber
Lens Shape
Round with Flat Top
Product Range
-
Lamp Base Type
Wire Leaded
Mounting Hole Dia
9mm
Current Rating
20mA
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008