Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0600CCAAE
Order Code140600
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0600CCAAE
Order Code140600
Technical Datasheet
Product Range-
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Alternatives for C0600CCAAE
1 Product Found
Product Overview
The C0600CCAAE is a single-pole single-throw (SPST) Toggle Switch with ON-OFF function and chromed brass actuator. The 0600 series switch has metal neck and top plate.
- 6.3 x 0.8mm Terminal size
Applications
Industrial
Technical Specifications
Product Range
-
Contact Voltage AC Nom
250V
Contact Current Max
3A
Contact Voltage DC Nom
24V
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018