Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOL
Manufacturer Part NoACPP0603680RBE
Order Code2504958RL
Product RangeACPP Series
Technical Datasheet
Product Information
ManufacturerARCOL
Manufacturer Part NoACPP0603680RBE
Order Code2504958RL
Product RangeACPP Series
Technical Datasheet
Resistance680ohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeACPP Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ACPP0603 series from Arcol/Ohmite are thin film, precision surface mount passivated resistors.
- Resistance values ranges from 24.9ohm to 332Kohm
- 0603 case size
- Passivated range for superior humidity performance
- Operating temperature range from -55°C to 155°C
- Available with ±0.1% and ±0.25% tolerance values
- Temperature coefficient of ±15ppm/°C, ±25ppm/°C, ±50ppm/°C
- Continuous working voltage is 50V and rated power is 62.5mW
Technical Specifications
Resistance
680ohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
ACPP Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00183