Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part NoN5030
Order Code146840
Technical Datasheet
For Use WithToggle Switches
Product Range-
Product Overview
The N5030 is a grey Full Toggle Switch Boot with integral secondary seal. It is moulded from a high tear-strength silicone rubber bonded to a built-in mounting nut. It encloses the base of the protruding switch bushing and forms a watertight and dust-tight seal against the front panel surface. It resists salt spray, sunlight, ozone, weather, fungus and most acids and lubricating oils.
- 50000 Minimum actuations operational Life
Applications
Industrial, Medical, Commercial, Automotive, Aerospace, Defence, Military
Technical Specifications
For Use With
Toggle Switches
SVHC
No SVHC (15-Jan-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000926