Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAPEM
Manufacturer Part NoQ22F7CXXY12E
Order Code2008593
Technical Datasheet
LED ColourYellow
Operating Voltage12VDC
Mounting Hole Dia22mm
Forward Current If40mA
Luminous Intensity60mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
22mm
Luminous Intensity
60mcd
Product Range
-
Operating Voltage
12VDC
Forward Current If
40mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3