Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAPEM
Manufacturer Part NoQ14F3CXXHW220E
Order Code2008570
Technical Datasheet
LED ColourWhite
Operating Voltage220VAC
Mounting Hole Dia14mm
Forward Current If3mA
Luminous Intensity100mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Colour
White
Mounting Hole Dia
14mm
Luminous Intensity
100mcd
Product Range
-
Operating Voltage
220VAC
Forward Current If
3mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16