Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAPEM
Manufacturer Part NoQ14F3BZZRYG12E
Order Code2008576
Technical Datasheet
LED ColourRed, Yellow, Green
Mounting Hole Dia14mm
Forward Current / ColourR 20mA, Y 20mA, G 20mA
Operating Voltage / ColourR 12V, Y 12V, G 12V
Luminous Intensity / ColourR 14mcd, G 10mcd, Y 10mcd
IP / NEMA RatingIP67
Product Range-
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Colour
Red, Yellow, Green
Forward Current / Colour
R 20mA, Y 20mA, G 20mA
Luminous Intensity / Colour
R 14mcd, G 10mcd, Y 10mcd
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Mounting Hole Dia
14mm
Operating Voltage / Colour
R 12V, Y 12V, G 12V
IP / NEMA Rating
IP67
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16