Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoQ12-7F5BXXHY12E
Order Code2931076
Product RangeQ12-7 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ12-7F5BXXHY12E
Order Code2931076
Product RangeQ12-7 Series
Technical Datasheet
LED ColourYellow
Operating Voltage12VDC
Mounting Hole Dia12.7mm
Forward Current If20mA
Luminous Intensity1.12cd
IP / NEMA RatingIP67
Product RangeQ12-7 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
12.7mm
Luminous Intensity
1.12cd
Product Range
Q12-7 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072