Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoMTG22AD2
Order Code1857126
Product RangeMT Series
Technical Datasheet
Contact Configuration-
Switch Operation(On)-On
Switch MountingPanel Mount
Product RangeMT Series
Contact Current Max6A
Contact Voltage AC Max250V
Contact Voltage DC Max30V
Orientation-
Technical Specifications
Contact Configuration
-
Switch Mounting
Panel Mount
Contact Current Max
6A
Contact Voltage DC Max
30V
Switch Operation
(On)-On
Product Range
MT Series
Contact Voltage AC Max
250V
Orientation
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02