Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoIZR3S422L0S
Order Code1857115
Product RangeIZ
Technical Datasheet
Product RangeIZ
Contact ConfigurationSPST-NO
Contact Voltage AC Nom125V
Panel Cutout Diameter16mm
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
Switch MountingPanel Mount
IP RatingIP67
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
IZ
Contact Voltage AC Nom
125V
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
32V
Contact Voltage VDC
50V
IP Rating
IP67
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
SPST-NO
Panel Cutout Diameter
16mm
Pushbutton Actuator Style
Round
Contact Current AC Max
400mA
Contact Current DC Max
100mA
Switch Mounting
Panel Mount
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06