Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoIZR1F422
Order Code1857118
Product RangeIZ
Technical Datasheet
Switch OperationOff-On
Product RangeIZ
Contact ConfigurationSPST
Panel Cutout Diameter16mm
Contact Voltage AC Nom125V
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
Switch MountingPanel Mount
IP RatingIP67
Switch TerminalsWire Leaded
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Alternatives for IZR1F422
1 Product Found
Technical Specifications
Switch Operation
Off-On
Contact Configuration
SPST
Contact Voltage AC Nom
125V
Actuator / Cap Colour
Black
Contact Voltage VAC
32V
Contact Voltage VDC
50V
IP Rating
IP67
Illumination Colour
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Product Range
IZ
Panel Cutout Diameter
16mm
Pushbutton Actuator Style
Round
Contact Current AC Max
400mA
Contact Current DC Max
100mA
Switch Mounting
Panel Mount
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06