Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoIZPR3V222
Order Code1882246
Product RangeIZ
Technical Datasheet
Product RangeIZ
Contact ConfigurationSPST-NO
Contact Voltage AC Nom250V
Panel Cutout Diameter16mm
Contact Voltage DC Nom48V
Switch OperationMomentary
Contact Current Max200mA
Actuator / Cap ColourBlack
Pushbutton Actuator StyleFlat
Contact Current AC Max2A
Contact Voltage VAC250V
Contact Current DC Max4A
Contact Voltage VDC48V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColourNon Illuminated
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
IZ
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
48V
Contact Current Max
200mA
Pushbutton Actuator Style
Flat
Contact Voltage VAC
250V
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Contact Configuration
SPST-NO
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Current AC Max
2A
Contact Current DC Max
4A
IP Rating
IP67
Switch Terminals
Screw
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06