Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoIZPR3S422L0S
Order Code1882249
Product RangeIZ Series
Technical Datasheet
Product RangeIZ Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO
Contact Voltage AC Nom250V
Contact Voltage DC Nom48V
Switch OperationMomentary
Contact Current Max200mA
Pushbutton Actuator StyleFlat
Actuator / Cap ColourBlack
Contact Current AC Max200mA
Contact Voltage VAC250V
Contact Current DC Max200mA
Contact Voltage VDC48V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Technical Specifications
Product Range
IZ Series
Contact Configuration
SPST-NO
Contact Voltage DC Nom
48V
Contact Current Max
200mA
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Panel Cutout Diameter
16mm
Contact Voltage AC Nom
250V
Switch Operation
Momentary
Pushbutton Actuator Style
Flat
Contact Current AC Max
200mA
Contact Current DC Max
200mA
IP Rating
IP67
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06