Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoIRC3S422LOS
Order Code1714158
Product RangeIR Series
Technical Datasheet
Product RangeIR Series
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Contact Current Max200mA
Contact Voltage AC Nom250V
Pushbutton Actuator StyleSquare
Actuator / Cap ColourBlack
Contact Current AC Max200mA
Contact Voltage DC Nom48V
Contact Voltage VAC250V
Contact Current DC Max200mA
Contact Voltage VDC48V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourRed
Panel Cutout (H x W)-
Product Overview
The IR series sealed momentary Pushbutton Switch made of thermoplastic case with polyamide 6/6 actuator and polycarbonate lens.
- Gold plated silver or silver contacts
- Sealed to IP67
- Illuminated or non-illuminated
- Tactile feedback
- Square or round actuator
- Wide choice of bezel and actuator colours
- Wide choice of illumination colours
- UL94-V0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
IR Series
Contact Configuration
SPST-NO
Contact Current Max
200mA
Pushbutton Actuator Style
Square
Contact Current AC Max
200mA
Contact Voltage VAC
250V
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Colour
Red
Panel Cutout Diameter
16.2mm
Switch Operation
Momentary
Contact Voltage AC Nom
250V
Actuator / Cap Colour
Black
Contact Voltage DC Nom
48V
Contact Current DC Max
200mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01