Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoA01ES+A0154B
Order Code1082379
Product RangeA01 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAPEM
Manufacturer Part NoA01ES+A0154B
Order Code1082379
Product RangeA01 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationOn-(Off)
Switch TerminalsQuick Connect, Solder
Contact Current Max1.5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom12V
Pushbutton Actuator Style-
IP RatingIP65
Product RangeA01 Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for A01ES+A0154B
1 Product Found
Product Overview
- Emergency stop
- Supplied with double pole positive break switch block
- Push to operate, twist to reset
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
-
Product Range
A01 Series
Switch Operation
On-(Off)
Contact Current Max
1.5A
Contact Voltage DC Nom
12V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014