Product Information
Product Overview
The MASK6 is a 6.5” two-way low impedance loudspeaker with timeless design. This full range loudspeaker has been designed for the contractor market and delivers crystal clear sound, from background music up to ‘dance level’ music. It can of course be used with a subwoofer when higher power is needed. MASK6 loudspeakers are suitable for both indoor and outdoor use (IP64 rating). Thanks to the Intelli-Mount bracket, the MASK6 is easy and fast to install. The Vari-throat horn for the tweeter and the 5° down tilt angle in which the woofer and tweeter are mounted in the cabinet, guarantee a perfect sound dispersion, without the need of a big tilt angle of the cabinet itself. The MASK6 cabinet has a M12 thread mounting point tapped at the back of the cabinet, in this way a lot of other mounting systems can be used.
- Cabinet: Enforced PP4 ABS
- Woofer: 6.5" HD Type
- Tweeter: 1" HD silk dome on Varithroat horn
- Impedance: 8Ω
- AES Rated: 150W (Music - Program: 200W)
- Dynamic Peak (low-cut) : 400W
- Protection: Auto-Reset 3-step Protection Guard
- SPL 1 W/1M: 92 dB
- SPL Max peak: 121 dB
- Freq. range: 65 Hz - 20 kHz
- Dispersion: 5° downtilt angle / 120° H x 80° V
- Push terminals
- IP rating: 64
- Thread size mounting point: M12
- Dimensions (HxWxD): 315x175x195mm
- Weight: 3.4 kg
- Supplied in pairs with wall brackets
Technical Specifications
65Hz
315mm
195mm
To Be Advised
20kHz
175mm
APART MASK
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate