Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPACHE
Manufacturer Part NoATS 3D 42/33
Order Code4223037
Product RangeApache - ATS 3D Trousers
Also Known AsGTIN UPC EAN: 5055338423743
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerAPACHE
Manufacturer Part NoATS 3D 42/33
Order Code4223037
Product RangeApache - ATS 3D Trousers
Also Known AsGTIN UPC EAN: 5055338423743
Technical Datasheet
Clothing StyleTrousers
Clothing ColourGrey / Black
Clothing Size42" Waist, 33" Leg
Clothing Material65% Polyester, 35% Cotton
GenderMale
Age GroupAdult
Product RangeApache - ATS 3D Trousers
SVHCNo SVHC (21-Jan-2025)
Product Overview
- A lightweight work trouser featuring Cordura holster pockets and knee pad pockets
- This trouser has a modern tapered leg and the fabric has 4-way comfort stretch
- Cordura reinforced hem
- Side cargo pocket and padded phone pocket to opposite leg
- Triple stitched in key areas
- Low rise comfort waist
- Tunnel belt loop and YKK zip
- A good all-round tradesmans pair of trousers
Technical Specifications
Clothing Style
Trousers
Clothing Size
42" Waist, 33" Leg
Gender
Male
Product Range
Apache - ATS 3D Trousers
Clothing Colour
Grey / Black
Clothing Material
65% Polyester, 35% Cotton
Age Group
Adult
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:62113310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9