Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANSMANN
Manufacturer Part NoACPS-PC
Order Code1868038
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max90W
Output Voltage - Output 124VDC
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorVarious
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable
Input Voltage AC Min100V
Input Voltage AC Max240V
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Regulated output voltage independent from the input voltage or load
- Max output power: 90W
- Adjustable output voltage from 15-24V dc
- Maximum output current: 4000mA at 15-22V, 3750mA at 24V
- For world wide use (100-240V ac)
- Supplied with changeable inputs for Europe and UK
Contents
Including 6 different adaptor plugs for Dell, Samsung, Sony, Fujitsu, HP, IBM, Lenovo, Acer, Compaq and others.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
90W
Output Current - Output 1
4A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable
Input Voltage AC Max
240V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
Various
Output Current - Output 3
-
Input Voltage AC Min
100V
Input Voltage VAC
100V AC to 240V AC
Plug Type
UK Type G
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.619