Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5035222.
Order Code1662645
Also Known AsHR03 Micro 1.1Ah 2
Technical Datasheet
10 In Stock
Need more?
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £15.770 |
| 5+ | £11.190 |
| 10+ | £10.520 |
| 20+ | £9.380 |
| 50+ | £8.460 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
£15.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5035222.
Order Code1662645
Also Known AsHR03 Micro 1.1Ah 2
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity1.1Ah
External Diameter10.5mm
Battery Size CodeAAA
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Pack Quantity2
Battery Type / SizeAAA
Weight13g
Battery IEC CodeHR03
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5035222 is an AAA 1.2V/1.1Ah Rechargeable Battery features a nickel metal hydride technology, raised positive and flat negative terminals. Less than 100mA continuous overcharge (less than 1 year) no conspicuous deformation, no leakage.
- ≤35mΩ Internal resistance
- 10 to 50mA Trickle charge current
- -20°C to 65°C Ambient temperature range
Applications
Portable Devices
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1.1Ah
Battery Size Code
AAA
External Height
44.5mm
Battery Type / Size
AAA
Battery IEC Code
HR03
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
Weight
13g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Alternatives for 5035222.
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
UN Hazard Code:3496