Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No4000002
Order Code4169876
Also Known AsGTIN UPC EAN: 4013674000029
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANSMANN
Manufacturer Part No4000002
Order Code4169876
Also Known AsGTIN UPC EAN: 4013674000029
Technical Datasheet
Battery Technologies Supported-
Voltage Measuring Range DC-
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- For testing the alternator charging circuit
- Suitable for testing all 12 V motor vehicle batteries
- Capacity test
- Battery load test
- Monitors the charging process with unregulated charges
- Short-circuit resistant, incorrect polarity protection
Technical Specifications
Battery Technologies Supported
-
External Height
-
External Depth
-
SVHC
No SVHC (21-Jan-2025)
Voltage Measuring Range DC
-
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14