Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No2310-3007
Order Code2563896
Also Known AsGTIN UPC EAN: 4013674016488
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerANSMANN
Manufacturer Part No2310-3007
Order Code2563896
Also Known AsGTIN UPC EAN: 4013674016488
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity4.5Ah
Battery Size CodeC
External Diameter25.8mm
External Height50mm
Battery TerminalsOpposing Tags
Pack Quantity1
Battery Type / SizeC
Weight80g
Battery IEC CodeHR14
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High capacity pre-charged C industrial Ni-MH battery, ready to use right away
- Very low self discharge, still ready to use after 1 year storage
- Recharge up to 1000 times
- Environmentally friendly; Mercury and Cadmium free
Contents
Battery only
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
4.5Ah
External Diameter
25.8mm
Battery Terminals
Opposing Tags
Battery Type / Size
C
Battery IEC Code
HR14
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Nickel Metal Hydride
Battery Size Code
C
External Height
50mm
Pack Quantity
1
Weight
80g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081
UN Hazard Code:3496