Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerANSMANN
Manufacturer Part No1700-0067
Order Code2723324
Technical Datasheet
Battery Capacity10.8Ah
No. of Charging Ports2 Ports
Charging Amps1A, 2.1A
External Depth123mm
External Height19mm
External Width71mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Contents
1x Micro USB cable (300mm)
Technical Specifications
Battery Capacity
10.8Ah
Charging Amps
1A, 2.1A
External Height
19mm
Product Range
-
No. of Charging Ports
2 Ports
External Depth
123mm
External Width
71mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252
UN Hazard Code:3480