Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1522-0037-1.
Order Code3932221
Also Known AsER14250H, ER14250H 1/2 AA
Technical Datasheet
72 In Stock
Need more?
Delivery in 2 Business Days
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £10.060 |
5+ | £6.240 |
10+ | £5.840 |
20+ | £5.320 |
50+ | £4.740 |
Price for:Each
Minimum: 1
Multiple: 1
£10.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1522-0037-1.
Order Code3932221
Also Known AsER14250H, ER14250H 1/2 AA
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.5mm
Battery Capacity-
Battery TerminalsRaised Positive and Flat Negative
External Height25.2mm
Pack Quantity1
Battery Type / Size1/2AA
Weight-
Battery IEC CodeCR14250
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1522-0037-1.
1 Product Found
Product Overview
The 1522-0037 from Ansmann is a non-rechargeable 3.6V lithium thionyl chloride battery.
- Low internal resistance for faster power delivery
- High energy density
- Reliable operation even at extreme temperatures of -55°C to -85°C
- Exceptional energy performance with low weight
- Long shelf life of up to 10 years
Contents
Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
-
External Height
25.2mm
Battery Type / Size
1/2AA
Battery IEC Code
CR14250
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
1/2AA
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
UN Hazard Code:3090