Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1510-0009.
Order Code2776785
Also Known As476A
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANSMANN
Manufacturer Part No1510-0009.
Order Code2776785
Also Known As476A
Technical Datasheet
Battery Voltage6V
Battery Size Code4LR44
Battery TechnologyAlkaline
External Diameter12.6mm
Battery Capacity155mAh
External Height24.6mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / Size4LR44
Weight10.2g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1510-0009.
1 Product Found
Technical Specifications
Battery Voltage
6V
Battery Technology
Alkaline
Battery Capacity
155mAh
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
4LR44
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
4LR44
External Diameter
12.6mm
External Height
24.6mm
Pack Quantity
1
Weight
10.2g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011