Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1315-0005
Order Code4305068
Product RangeLithium-Ion Battery with USB Charging port
Also Known AsGTIN UPC EAN: 4013674194001
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerANSMANN
Manufacturer Part No1315-0005
Order Code4305068
Product RangeLithium-Ion Battery with USB Charging port
Also Known AsGTIN UPC EAN: 4013674194001
Technical Datasheet
Battery Voltage9V
Battery TechnologyLithium Ion
Battery Capacity400mAh
Battery Size Code9V
Battery TerminalsSnap Contact
External Height48.5mm
External Width26.5mm
Pack Quantity1
External Depth17.5mm
Battery Type / Size9V
Weight22.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeLithium-Ion Battery with USB Charging port
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
9V
Battery Capacity
400mAh
Battery Terminals
Snap Contact
External Width
26.5mm
External Depth
17.5mm
Weight
22.5g
Battery NEDA Code
-
Product Range
Lithium-Ion Battery with USB Charging port
Battery Technology
Lithium Ion
Battery Size Code
9V
External Height
48.5mm
Pack Quantity
1
Battery Type / Size
9V
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
UN Hazard Code:3480