Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerANSMANN
Manufacturer Part No1312-0013
Order Code2723322
Product RangemaxE Pro
Also Known AsGTIN UPC EAN: 4013674071999
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2Ah
External Diameter14.4mm
Battery Size CodeAA
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity4
Battery Type / SizeAA
Weight27g
Battery IEC CodeHR6
Battery NEDA Code-
Battery Compliance-
Product RangemaxE Pro
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pre-charged Ni-MH AA batteries, supplied in blister packs of four and ready to use straight out of the pack.
- Very low self discharge; Batteries retain over 85% charge capacity after 12 months
- Rechargeable up to 2100 times
Contents
Batteries only
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2Ah
Battery Size Code
AA
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
14.4mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Weight
27g
Battery NEDA Code
-
Product Range
maxE Pro
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114
UN Hazard Code:3496