Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERS ELECTRONICS
Manufacturer Part NoSR9
Order Code7758081
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANDERS ELECTRONICS
Manufacturer Part NoSR9
Order Code7758081
Technical Datasheet
Meter FunctionDC Current
Meter Range0µA to 500µA
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The SR9 is an Analogue Panel Meter with external resistor for voltage range. This COMPONEX rugged and reliable battery status meter is suitable for a wide range of applications. Using external resistors the required voltage range can be set. By adding a suitable Zener diode it is possible to measure a particular voltage over a wider span of the meter scale.
- Miniature and standard sizes
- Ideal for portable equipment
- Very robust
- Minimum depth
- 700Ω Resistance
Applications
Test & Measurement, Automation & Process Control
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
-
Product Range
-
Meter Range
0µA to 500µA
Panel Cutout Width
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90303391
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0592