Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANDERS ELECTRONICS
Manufacturer Part NoOEM24L
Order Code1186906
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0mV to 200mV
Digit Height12.7mm
Panel Cutout Height32.5mm
Panel Cutout Width63mm
Supply Voltage Min4.8V
Supply Voltage Max10V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Product Overview
The OEM24L is a 3.5-digit LCD Digital Voltmeter with backlight. It comes complete with a green LED backlight. It is designed for 5V supply. Incorrect supply polarity will destroy the module immediately.
- Automatic zeroing and polarity indication
- Easy to use decimal point selection
- Display hold as standard
- 100MΩ Input impedance
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
32.5mm
Supply Voltage Min
4.8V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
12.7mm
Panel Cutout Width
63mm
Supply Voltage Max
10V
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025