Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANDERS ELECTRONICS
Manufacturer Part NoC360VU
Order Code7758243
Technical Datasheet
Meter FunctionVU
Meter Range-
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The C360VU is a moving coil type analogue Panel Meter with backlight and circular Vu indicators. This COMPONEX VU retro-style meter is robust, back-of-panel circular Vu moving coil indicators. They can be illuminated by placing a bulb behind the translucent scale. The meter is mounted through a single circular hole.
- Circular window
- Professional appearance
- Easy to backlight
Applications
Test & Measurement, Automation & Process Control
Technical Specifications
Meter Function
VU
Panel Cutout Height
-
Product Range
-
Meter Range
-
Panel Cutout Width
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02239