Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17624AMB+
Order Code3019064
Product RangeMAXM17624 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17624AMB+
Order Code3019064
Product RangeMAXM17624 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeuSLIC-10, Module
Output Power Max-
Output Voltage Min800mV
Output Voltage Max3.3V
Output Current Max1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.9V
Input Voltage DC Max5.5V
Height1.3mm
Depth2.6mm
Width2.1mm
Product RangeMAXM17624 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
Output Power Max
-
Output Voltage Max
3.3V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
2.6mm
Product Range
MAXM17624 Series
DC / DC Converter Type
uSLIC-10, Module
Output Voltage Min
800mV
Output Current Max
1A
Input Voltage DC Min
2.9V
Height
1.3mm
Width
2.1mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256
Product traceability