Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17544ALJ+
Order Code2528732
Product RangeMAXM17544 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17544ALJ+
Order Code2528732
Product RangeMAXM17544 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeSIP-29, Module
Output Power Max-
Output Voltage Min900mV
Output Voltage Max12V
Output Current Max3.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max42V
Height2.8mm
Depth9mm
Width15mm
Product RangeMAXM17544 Series
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
Output Power Max
-
Output Voltage Max
12V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
42V
Depth
9mm
Product Range
MAXM17544 Series
DC / DC Converter Type
SIP-29, Module
Output Voltage Min
900mV
Output Current Max
3.5A
Input Voltage DC Min
4.5V
Height
2.8mm
Width
15mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043