Quantity | Price (ex VAT) |
---|---|
100+ | £4.140 |
Product Information
Product Overview
The MAX969ESE+ is a quad micropower, ultra low voltage, rail to rail I/O comparator 16 pin NSOIC package. Device draws less than 5µA per comparator and have open drain outputs that can be pulled beyond VCC to 6V (max) above ground. In addition, its rail to rail input common-mode voltage range makes it suitable for ultra low voltage operation. It is ideal for 2-cell battery-powered applications and offers programmable hysteresis and an internal 1.235V ±1.5% reference. It is used in window comparators, threshold detectors/discriminators, mobile communications, voltage level translation and ground/supply sensing applications.
- Supply voltage range from 1.7V to 5.5V, supply current is 14µA
- Operating temperature range from -40°C to 85°C
- Ultra low single supply operation down to +1.6V
- Open drain outputs swing beyond VCC
- Propagation delay of 10µs at 50mV overdrive, 20µs at 10mV overdrive
- Hysteresis gain of 1V/V
- Input voltage noise of 10µVRMS at f = 100Hz to 100kHz, CREF = 1000pF
- Output voltage noise of 10µVRMS at f = 100Hz to 100kHz, CREF = 0.1µF
- Common-mode rejection ratio of 1.5mV/V (typ)
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower
20µs
NSOIC
Open Drain
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
NSOIC
4 Comparators
4Channels
1.7V to 5.5V
16Pins
Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
20µs
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate