Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96793-ACK-EVK#
Order Code4731068
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £547.600 |
Price for:Each
Minimum: 1
Multiple: 1
£547.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96793-ACK-EVK#
Order Code4731068
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeCSI-2 to GMSL3/2 Serializer
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX96793
Product Range-
Kit ContentsEvaluation Board MAX96793, Micro-USB Cable, 12V DC Wall Supply, HMTD Cable
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX96793-ACK-EVK# is a MAX96793 DPHY evaluation kit (EV kit) which provides a proven design to evaluate the MAX96793 high-bandwidth gigabit multimedia serial link (GMSL) serializer with spread spectrum and full-duplex control channel using a HMTD cable.
- CSI-2 to GMSL2/3 serializer DPHY w/HMTD
- Ability for serializer to send GMSL data to deserializer, converting it into MIPI CSI-2
- Windows 10 or higher compatible software support
- USB controlled interface (cable included)
- Powerful and simple GUI for comprehensive device feature evaluation
- Board powered by USB, 12V wall adapter, or external power supply
- Proven PCB layout
- Fully assembled and tested
Contents
MAX96793 EV board, Micro-USB cable, +12V wall supply, HMTD cable.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
CSI-2 to GMSL3/2 Serializer
Silicon Core Number
MAX96793
Kit Contents
Evaluation Board MAX96793, Micro-USB Cable, 12V DC Wall Supply, HMTD Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001