Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96792A-BAK-EVK#
Order Code4731065
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £547.600 |
Price for:Each
Minimum: 1
Multiple: 1
£547.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX96792A-BAK-EVK#
Order Code4731065
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeGMSL3/2 to CSI-2 Deserializer
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX96792A
Product Range-
Kit ContentsEvaluation Board MAX96792A, Micro-USB Cable, 12V Wall Supply, Coaxial Cable
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX96792A-BAK-EVK# is an evaluation kit for evaluating MAX96792A through the use of standard FAKRA coaxial cables. This deserializer device supports high-bandwidth, gigabit, multimedia (GMSL) serial links and offers spread spectrum and full-duplex control channel features. The EV kit includes a simple-to-use Windows 7®/Windows 10-compatible graphical user interface (GUI) for exercising device features.
- Dual GMSL3 to CSI-2 deserializer, 3/6/12Gbps, DPHY w/Coax
- Powerful, simple-to-use GUI for comprehensive device feature evaluation
- USB controlled interface (cable included)
- Board powered by USB, 12V wall adapter, or external power supply
- Proven PCB layout
- Fully assembled and tested
Contents
MAX96792 EV board, Micro-USB cable, +12V wall supply, Coax cable.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
GMSL3/2 to CSI-2 Deserializer
Silicon Core Number
MAX96792A
Kit Contents
Evaluation Board MAX96792A, Micro-USB Cable, 12V Wall Supply, Coaxial Cable
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001