Quantity | Price (ex VAT) |
---|---|
125+ | £2.320 |
Product Information
Product Overview
The MAX934EPE+ is an ultra low power, low cost quad comparator with 2% reference in 16 pin DIP package. It includes an internal 1.182V ±2% voltage reference and TTL/CMOS outputs that sink and source current. Ideal for 3V or 5V single supply applications, the MAX934 operate from a single +2.5V to +11V supply (or a ±1.25V to ±5V dual supply) and each comparator's input voltage range extends from the negative supply rail to within 1.3V of the positive supply. This low voltage micropower comparator continuously sources up to 40mA current and the unique output stage eliminates crowbar glitches during output transitions. This makes this device immune to parasitic feedback (which can cause instability) and provides excellent performance even when circuit board layout is not optimal. It is used in battery powered systems, threshold detectors, window comparators, oscillator circuits and alarm circuits.
- Low power consumption
- Operating temperature range from -40°C to 85°C
- Internal 1.182V ±2% bandgap reference
- Input voltage range includes negative supply
- No switching crowbar current, propagation delay (10mV overdrive) is 12µs
- Voltage noise of 20µVRMS at 100Hz to 100KHz (5V operation)
- Supply current is 5.5µA at TA = +25°C (5V operation)
- Input offset voltage of ±10mV at VCM = 2.5V (5V operation)
- Common mode rejection ratio of 0.1mV/V, power supply rejection ratio of 0.1mV/V ((V+ = 5V)
- Alarm Circuits; Battery-Powered Applications; Oscillator Circuits; Threshold Detectors; Window Comparators
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower
12µs
DIP
-
Through Hole
85°C
-
No SVHC (21-Jan-2025)
DIP
4 Comparators
4Channels
2.5V to 11V, ± 1.25V to ± 5.5V
16Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
-
12µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate