Quantity | Price (ex VAT) |
---|---|
100+ | £4.450 |
Product Information
Product Overview
The MAX856ESA+ is a 3.3V/5V output, step up DC to DC converter in 8 pin NSOIC package. It is a high-efficiency, CMOS, step up DC to DC switching regulator for small, low input voltage or battery-powered systems. The MAX856/MAX858 accept a positive input voltage between 0.8V and VOUT and convert it to a higher pin-selectable output voltage of 3.3V or 5V. Typical efficiency is greater than 85%. It combines ultra-low quiescent supply current and high efficiency to give maximum battery life. An internal MOSFET power transistor permits high switching frequencies. This benefit, combined with internally set peak inductor current limits, permits the use of small, low-cost inductors. This device is used in 3.3V to 5V step-up conversion, palmtop computers, personal data communicators/computers, medical instrumentation, 2cell & 3cell battery-operated equipment and glucose meters.
- Input supply voltage range from 0.8V to 6V
- Start-up supply voltage range from 0.8V
- Quiescent current is 25µA
- Shutdown mode current is 1µA
- 500mA peak inductor current limit
- Switching frequency is 500KHz
- 1.5% reference tolerance over temperature
- Low battery detector (LBI/LBO)
Applications
Power Management, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost (Step Up)
6V
100mA
8Pins
3.3V, 5V
5V
85%
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
800mV
100mA
NSOIC
Surface Mount
3.3V
500kHz
-40°C
-
MSL 1 - Unlimited
NSOIC
500kHz
Technical Docs (2)
Alternatives for MAX856ESA+
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate